
The CC1310F32RHBT is a 32-pin quad-flat no-lead chip carrier microprocessor IC from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, a minimum of 1.8V, and a maximum of 3.8V. The device features 28672 bytes of RAM and is packaged in a 5x5mm QFN package.
Sign in to ask questions about the Texas Instruments CC1310F32RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1310F32RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F32RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.