
The CC1310F32RSMT is a quad-quad QFN-32 packaged microprocessor IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for industrial applications. The device has 32 terminals and a supply voltage range of 1.8V to 3.8V with a nominal voltage of 3.3V. It features 28,672 bytes of RAM and is a type of microprocessor circuit.
Sign in to ask questions about the Texas Instruments CC1310F32RSMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1310F32RSMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F32RSMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.