
The CC1312R1F3RGZT is an industrial-grade microprocessor IC with 48 terminals in a 7x7mm VQFN package. It operates over a temperature range of -40 to 85°C and is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage of 1.8V and 3.8V, respectively. This microprocessor circuit features 81920 bytes of RAM and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1312R1F3RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 81920 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1312R1F3RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.