32-bit RISC microcontroller with 128KB FLASH and 20KB RAM, ideal for combo wireless applications. Features 15 I/O lines, 48MHz speed, and integrated PWM, ADC, and DMA channels. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.8V. Packaged in a 32-terminal S-PQCC-N32 with QUAD terminal position.
Texas Instruments CC1350F128RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1350F128RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.