
32-bit Arm Cortex-M4F multiprotocol wireless microcontroller, operating at 48 MHz, featuring integrated power amplifier for Sub-1 GHz and 2.4 GHz bands. This industrial-grade MCU offers 360KB FLASH, 80KB RAM, 26 I/O lines, PWM, ADC, and DMA capabilities. Packaged in a 48-terminal QUAD 7x7mm VQFN, it supports a supply voltage range of 1.8V to 3.8V and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC1352P1F3RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1352P1F3RGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 360448 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1352P1F3RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.