
32-bit Arm Cortex-M4F multiprotocol wireless microcontroller featuring Sub-1 GHz and 2.4 GHz operation. This industrial-grade MCU offers 352kB of Flash memory and 80kB of RAM, with 28 I/O lines. It operates from a 1.8V to 3.8V supply, with a nominal voltage of 3V, and supports a temperature range of -40°C to 105°C. The device includes PWM channels, ADC, and DMA channels, housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQCC-N48 package.
Sign in to ask questions about the Texas Instruments CC1352R1F3RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1352R1F3RGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 360448 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1352R1F3RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.