
32-bit Arm Cortex-M4F multiprotocol wireless microcontroller featuring 352kB Flash memory and 80kB RAM. Operates across Sub-1 GHz and 2.4 GHz bands with a maximum speed of 48 MHz. Includes 28 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 48-VQFN (7x7mm) with a temperature grade of INDUSTRIAL (-40°C to 105°C). Supports a supply voltage range of 1.8V to 3.8V.
Sign in to ask questions about the Texas Instruments CC1352R1F3RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1352R1F3RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 360448 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1352R1F3RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.