
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Texas Instruments CC2400-RTB1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Current - Receiving | 24mA |
| Current - Transmitting | 19mA |
| Data Rate | 1Mbps |
| Depth | 7mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Output Power (dBm) | 25dBm |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2400-RTB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
