
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Texas Instruments CC2400-RTR1 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 24mA |
| Current - Transmitting | 19mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -101dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2400-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
