
TEXAS INSTRUMENTS CC2400DBK CC2400, RF TXRX, 2.4GHZ, DEMO KIT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2400DBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2400DBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.