
Texas Instruments CC2400DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2400DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.