
2.4GHz RF transceiver IC supporting 250Kbps data rates. Features a 2.4GHz to 2.4835GHz frequency range with -95dBm sensitivity and 0dBm output power. Operates from a 2.1V to 3.6V supply, consuming 18.8mA receive and 17.4mA transmit current. Integrated SPI interface for communication. Packaged in a 7x7mm QFN (QLP-48) with a height of 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2420ZRTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2420ZRTC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 17.4mA |
| Output Power (dBm) | 0dBm |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| Series | CC2420 |
| Width | 7.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CC2420ZRTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
