
2.4GHz RF Transceiver IC with 8051 core architecture, supporting Zigbee and O-QPSK modulation. Features 128KB FLASH memory, 8KB RAM, and an 8-bit data bus. Operates from 2V to 3.6V with a 250Kbps data rate and a frequency range of 2.4GHz to 2.4835GHz. Offers 26dBm output power and -92dBm sensitivity, with multiple serial interface options including SPI and UART. Packaged in a VQFN EP, surface mountable, lead-free, and RoHS compliant component.
Sign in to ask questions about the Texas Instruments CC2430F128RTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2430F128RTC technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE, Serial, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Series | CC2430 |
| Technology | CMOS |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430F128RTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
