
2.4GHz RF transceiver with integrated 8051 8-bit core architecture. Features 250Kbps data rate, 0dBm transmit power, and -92dBm receiver sensitivity. Operates from 2V to 3.6V supply, with 8KB FLASH and 8KB RAM. Offers SPI, UART, and other serial interfaces, with 21 GPIO pins. Packaged in VQFN EP for surface mounting, RoHS compliant.
Sign in to ask questions about the Texas Instruments CC2430F128RTCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2430F128RTCR technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire, 3-WIRE, 4-WIRE, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Series | CC2430 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430F128RTCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
