
8051 core architecture telecom IC with 2.4GHz frequency and 250Kbps data rate. Features 8KB FLASH and 8KB RAM, operating from 2V to 3.6V supply. Includes SPI and USART interfaces, 21 programmable I/Os, and 4 timers/counters. Packaged in a 7x7mm VQFN EP surface mount package, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments CC2431RTCR technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Current - Receiving | 27mA |
| Current - Transmitting | 27mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2431RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
