
2.4GHz System-on-Chip (SoC) for ZigBee/IEEE 802.15.4 wireless sensor networks. Features an 8051 core architecture with 8KB FLASH and 8KB RAM. Supports 250Kbps data rate with 21 programmable I/Os and 4 timers. Operates from 2V to 3.6V supply, with current draw of 27mA for both receiving and transmitting. Surface mount VQFN EP package, rated for -40°C to 85°C.
Texas Instruments CC2431ZRTCG3 technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Current - Receiving | 27mA |
| Current - Transmitting | 27mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | CC2431 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2431ZRTCG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
