
2.4GHz wireless transceiver IC featuring an 8051 core architecture and 8KB of FLASH and RAM. This surface mount component operates with a 2.4GHz frequency, offering a 250Kbps data rate and supporting SPI and USART interfaces. It requires a supply voltage between 2V and 3.6V, with typical current draw of 27mA for both receiving and transmitting. The VQFN EP package measures 7 x 7 mm and includes 21 programmable I/Os and 4 timers/counters.
Texas Instruments CC2431ZRTCRG3 technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | 8051 |
| Current - Receiving | 27mA |
| Current - Transmitting | 27mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2431ZRTCRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
