
Texas Instruments CC2500-RTR1 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 17mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 0.5Mbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 2.483GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | CC2500 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
