
Specialty telecom circuit featuring a 2.4GHz frequency range with a bandwidth up to 2.4835GHz. Supports data rates of 500Kbps and offers multiple modulation schemes including 2-FSK, ASK, GFSK, MSK, and OOK. Operates with an SPI interface, a supply voltage range of 1.8V to 3.6V, and a sensitivity of -104dBm. Packaged in a 4x4mm VQFN EP with gold contact plating, this surface mount component is RoHS compliant.
Texas Instruments CC2500-RTY1 technical specifications.
| Bandwidth | 2.483GHz |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 17mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 1dBm |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | 2-FSK, ASK, GFSK, MSK, OOK |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500-RTY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
