
CC2500 RF Transceiver Evaluation Board
Texas Instruments CC2500EMK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Not Compliant |
No datasheet is available for this part.
