
2.4 GHz RF Transceiver IC for low-power wireless applications. Features a data rate up to 500Kbps and a sensitivity of -104dBm. Operates within the 2.4GHz ISM band with a frequency range of 2.4GHz to 2.4835GHz. Offers 1dBm output power and utilizes an SPI interface. Packaged in a 20-QFN with gold contact plating, suitable for surface mounting. Operates from 1.8V to 3.6V supply voltage, with a nominal supply current of 21.6mA.
Texas Instruments CC2500RGP technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 19.6mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 21.6mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 1dBm |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500RGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
