
2.4GHz RF Transceiver IC, VQFN EP package with gold contact plating. Features SPI interface, 500Kbps data rate, and -104dBm sensitivity. Operates with 1.8V to 3.6V supply, drawing 19.6mA receive and 21.5mA transmit current. Offers 1dBm output power and a temperature range of -40°C to 85°C. Surface mountable, RoHS compliant, and supplied on tape and reel.
Texas Instruments CC2500RTKR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 19.6mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 21.6mA |
| Output Power (dBm) | 1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500RTKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
