
The CC2500RTKRG3 is a VQFN EP packaged SPI transceiver with a frequency of 2.483GHz and an operating supply voltage of 3.3V. It can handle receiving and transmitting currents of 17mA and 21.5mA, respectively. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments CC2500RTKRG3 technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 17mA |
| Current - Transmitting | 21.5mA |
| Density | 0B |
| Depth | 4mm |
| Frequency | 2.483GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | CC2500 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2500RTKRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
