The CC2510F16RHH is an industrial-grade RF IC from Texas Instruments, featuring a quad configuration with 36 terminals. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3V. The device is packaged in a 36-pin HVQCCN format, measuring 6mm in width and length.
Texas Instruments CC2510F16RHH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2510F16RHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.