
The CC2510F16RSPG3 is a cellular IC from Texas Instruments, featuring an 8051 core and an 8-bit data bus. It operates at a frequency of 2.4GHz and has 21 GPIO pins. The device is packaged in an HVQCCN package and has a maximum operating temperature of 85°C. It is RoHS compliant and has a sensitivity of -103dBm. The IC has a memory size of 2KB and a RAM size of 2048B.
Sign in to ask questions about the Texas Instruments CC2510F16RSPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2510F16RSPG3 technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.4GHz |
| Interface | RS-232, USB, SPI, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F16RSPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
