
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36
Sign in to ask questions about the Texas Instruments CC2510F16RSPRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2510F16RSPRG3 technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 16384B |
| Frequency | 2.483GHz |
| Interface | RS-232, USB, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F16 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F16RSPRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
