
2.4 GHz radio transceiver with integrated 8051 MCU and 8 kB Flash memory. Features 8-bit data bus, 21 GPIO pins, and 1024B RAM. Operates from 2V to 3.6V supply with receiving current of 17.1mA and transmitting current of 16mA. Offers SPI and UART interfaces, with a sensitivity of -103dBm. Surface mountable in a VQFN package, operating from -40°C to 85°C.
Texas Instruments CC2510F8RHHR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 8b |
| Density | 8192B |
| Frequency | 2.483GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510F8 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F8RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
