
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Sign in to ask questions about the Texas Instruments CC2511F32RSPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2511F32RSPG3 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Copper, Tin, Matte |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Density | 32768B |
| Frequency | 2.4GHz |
| Interface | SPI, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Operating Temperature | -50°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of GPIO | 19 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2511F32RSPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
