
TEXAS INSTRUMENTS CC2520EMK CC2520, RF TRANSCEIVER, EVM KIT
Sign in to ask questions about the Texas Instruments CC2520EMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2520EMK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2520EMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
