
2.4GHz 802.15.4/Zigbee RF module supporting 250Kbps data rates. Features a 2.394GHz to 2.507GHz frequency range, -98dBm sensitivity, and 5dBm output power. Operates with an SPI interface, 1.8V to 3.8V supply voltage, and consumes 22.3mA (RX) / 33.6mA (TX). This surface mount VQFN package offers 6 GPIO pins and 768B memory, with gold contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2520RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 22.3mA |
| Current - Transmitting | 33.6mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 768B |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 6 |
| Output Power (dBm) | 5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2520RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
