
Second generation 2.4 GHz wireless transceiver for ZigBee and IEEE 802.15.4 applications. Features a 2.4GHz operating frequency with a range of 2.394GHz to 2.507GHz and a data rate of 250Kbps. Offers a sensitivity of -98dBm and an output power of 5dBm. Operates with a supply voltage between 1.8V and 3.8V, consuming 22.3mA in receive mode and 33.6mA in transmit mode. Includes an SPI interface and 6 GPIO pins, housed in a 28-VQFN package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2520RHDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 22.3mA |
| Current - Transmitting | 33.6mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 768B |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 6 |
| Output Power (dBm) | 5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2520RHDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
