
802.15.4 / Zigbee Module with 2.4GHz frequency, supporting 250Kbps data rate and 5dBm output power. Features include -98dBm sensitivity, SPI interface, and 6 GPIO pins. Operates from 1.8V to 3.8V supply voltage, with a temperature range of -40°C to 125°C. Packaged in a 28-pin VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments CC2520RHDT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 22.3mA |
| Current - Transmitting | 33.6mA |
| Data Rate | 250Kbps |
| Density | 0B |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 768B |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 6 |
| Output Power (dBm) | 5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Weight | 0.002526oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2520RHDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
