
2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver, operating from 2.394GHz to 2.507GHz, offers a 250Kbps data rate and -98dBm sensitivity. This surface mount device features an SPI interface, 5dBm output power, and 6 GPIO pins. Designed for demanding applications, it operates within a wide temperature range of -40°C to 125°C with supply voltages from 1.8V to 3.8V. The VQFN package with gold contact plating ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2520RHDTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 22.3mA |
| Current - Transmitting | 33.6mA |
| Data Rate | 250Kbps |
| Density | 0B |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.507GHz |
| Min Frequency | 2.394GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 768B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 6 |
| Output Power (dBm) | 5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2520RHDTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
