
802.15.4/ZigBee/RF4CE System-on-Chip (SoC) operating at 2.4GHz with a 250Kbps data rate. Features an 8051 core architecture, 128KB FLASH memory, and 8KB RAM. Offers 21 programmable I/Os, 8 ADC channels, and multiple interfaces including SPI, USART, UART, and 2-Wire. This surface mountable component is housed in a 40-pin VQFN EP package with gold contact plating, supporting a supply voltage range of 2V to 3.6V and operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2530F128RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USART, UART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Watchdog Timer | Yes |
| Weight | 0.002776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F128RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
