
2.4GHz IEEE 802.15.4 and RF4CE wireless MCU with 128KB FLASH and 8KB RAM. Features an 8051 core, 250Kbps data rate, and 4.5dBm output power. Operating frequency range is 2.394GHz to 2.507GHz with sensitivity of -97dBm. Includes 8 ADC channels, 21 GPIO, 4 timers, and SPI, USART, UART, and 2-Wire interfaces. Packaged in a 6mm x 6mm x 0.9mm VQFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments CC2530F128RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2530F128RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, USART, UART, 2-Wire |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Technology | CMOS |
| Thickness | 900um |
| Watchdog Timer | Yes |
| Weight | 0.002776oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F128RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
