
802.15.4/ZigBee/RF4CE System-on-Chip (SoC) operating at 2.4GHz with a data rate of 250Kbps. Features an 8051 core architecture, 256KB FLASH memory, and 8KB RAM. Offers 21 GPIOs, SPI, USART, UART, and 2-Wire interfaces. Operates from 2V to 3.6V supply, with receiving current of 24.3mA and transmitting current of 33.5mA. Packaged in a 40-pin VQFN with gold plating, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2530F256RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2530F256RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, USART, UART, 2-Wire |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 12.75GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.002776oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F256RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
