
Zigbee and IEEE 802.15.4 wireless microcontroller featuring an 8051 core architecture. This integrated circuit offers 32KB of FLASH memory and 8KB of RAM, operating at 2.4GHz with a data rate of 250Kbps. Key interfaces include SPI, UART, 2-Wire, and USART, with 21 programmable I/O pins. The device supports a supply voltage range of 2V to 3.6V and operates across a temperature range of -40°C to 125°C. It is available in a 40-VQFN surface mount package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2530F32RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24mA |
| Current - Transmitting | 29mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, UART, 2-Wire, USART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.507GHz |
| Min Frequency | 2.394GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | CC2530 |
| Watchdog Timer | Yes |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F32RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
