
802.15.4/ZigBee/RF4CE System-on-Chip (SoC) operating at 2.4GHz with a data rate of 250Kbps. Features 64KB FLASH memory, 8KB RAM, and an 8-bit 8051 core. Offers 21 GPIOs, 4 timers, 1 UART, SPI, and 2-Wire interfaces. Operates from 2V to 3.6V with a transmit power of 4.5dBm and a receive sensitivity of -97dBm. Packaged in a 40-pin VQFN with gold plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2530F64RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24mA |
| Current - Transmitting | 29mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, UART, 2-Wire, USART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.507GHz |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Frequency | 2.394GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Series | CC2530 |
| Watchdog Timer | Yes |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530F64RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
