
The CC2530ZDK is a 2.4GHz 8051-based USB UART module from Texas Instruments. It operates at a supply voltage of 5V and is compliant with lead-free standards. This module is packaged in a single unit and is available in bulk packaging. It is designed for use in a variety of applications and is suitable for use in environments where a USB UART interface is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2530ZDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2530ZDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
