
Texas Instruments CC2530ZDK-ZNP-MINI technical specifications.
| Core Architecture | 8051 |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2530ZDK-ZNP-MINI to view detailed technical specifications.
No datasheet is available for this part.