
2.4GHz wireless evaluation module featuring an 8051 core architecture. This USB-interface module facilitates development and testing of wireless applications. Operating at 5V, it is supplied as a single, lead-free unit.
Texas Instruments CC2531EMK technical specifications.
| Package/Case | Module |
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2531EMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.