
2.4GHz 802.15.4/Zigbee USB System-on-Chip (SoC) module operating at 250Kbps data rate. Features include 4.5dBm output power, -97dBm sensitivity, and 8 channels. Integrated SPI, USB, and USART interfaces, with 21 GPIO pins and 8KB RAM. Operates from 2V to 3.6V supply voltage, with a temperature range of -40°C to 125°C. Packaged in a 40-pin VQFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments CC2531F128RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2531F128RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, USB, USART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of GPIO | 21 |
| Number of UART Channels | 1 |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2531F128RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
