
2.4GHz 802.15.4/ZigBee USB System-on-Chip (SoC) with 250Kbps data rate. Features 8KB RAM, 8KB Flash memory, and a 2.507GHz max frequency. Operates across a -40°C to 125°C temperature range with a 2V to 3.6V supply voltage. Includes SPI, USB, and USART interfaces, 19 GPIO pins, and 1 UART channel. Offers -97dBm sensitivity and 4.5dBm output power. Packaged in a 40-pin VQFN with gold contact plating, surface mountable, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CC2531F256RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2531F256RHAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 2.507GHz |
| Min Frequency | 2.394GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of GPIO | 19 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2531F256RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
