
2.4GHz 802.15.4/Zigbee USB System-on-Chip (SoC) module with 250Kbps data rate and -97dBm sensitivity. Features an 8051 core architecture, 8KB RAM, and 8KB ROM. Operates across a 2.394GHz to 2.507GHz frequency range with up to 4.5dBm output power. Includes SPI, USB, and USART interfaces, 19 GPIO pins, and a 40-pin VQFN EP package for surface mounting. Rated for -40°C to 125°C operating temperature and 2V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2531F256RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2531F256RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 24.3mA |
| Current - Transmitting | 33.5mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, USB, USART, Serial |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of GPIO | 19 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2531F256RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
