
Sign in to ask questions about the Texas Instruments CC2533DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2533DK technical specifications.
| Package/Case | Module |
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2533DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.