Sign in to ask questions about the Texas Instruments CC2538EMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2538EMK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2538EMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
