
32-bit ARM Cortex-M3 core RF wireless module supporting 802.15.4/Zigbee and 6LoWPAN protocols. Features 2.4GHz frequency band with a data rate of 250Kbps and a transmit output power of 7dBm. Offers a sensitivity of -97dBm and operates within a 2V to 3.6V supply voltage range. Includes I2C, SPI, USB, and UART interfaces, with 32KB FLASH and 32KB RAM. Packaged in a 56-pin VQFN EP, surface mountable with gold contact plating.
Sign in to ask questions about the Texas Instruments CC2538SF53RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2538SF53RTQT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Current - Receiving | 24mA |
| Current - Transmitting | 34mA |
| Data Bus Width | 32b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Frequency | 2.507GHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Frequency | 2.394GHz |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of GPIO | 32 |
| Number of Timers/Counters | 5 |
| Output Power (dBm) | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2538SF53RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
