
Bluetooth v4.0 (BLE) SMART System-on-Chip (SoC) module operating at 2.4GHz, supporting 1Mbps data rates. Features an 8051 core architecture with 8KB RAM and 8KB memory. Offers SPI and UART interfaces, 21 GPIO pins, and 2 ADC channels. Operates within a 2V to 3.6V supply voltage range, with a maximum supply current of 400uA. Packaged in a 40-pin VQFN with gold contact plating, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments CC2540F128RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2540F128RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 22.1mA |
| Current - Transmitting | 31.6mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 3 |
| Number of ADC Channels | 3 |
| Number of GPIO | 21 |
| Number of Timers/Counters | 21 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| Series | CC2540 |
| Technology | CMOS |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2540F128RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
