
The CC2541DK-SENSOR is a multi-sensor module from Texas Instruments, featuring an accelerometer, gyroscope, magnetometer, and temperature sensor. It operates within a temperature range of 0°C to 35°C and is powered by a 3.6V supply voltage. The module is packaged in bulk and is compliant with lead-free standards.
Sign in to ask questions about the Texas Instruments CC2541DK-SENSOR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2541DK-SENSOR technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, Temperature |
| Series | SimpleLink™ SensorTag |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2541DK-SENSOR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
