
KIT EVAL MODULE FOR CC2541
Texas Instruments CC2541EMK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2541EMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
